Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sony MDR-EX15LPLI, In-Ear Ear-Bud, Blue

Order Code:  

61-1384

 
Brand: Sony  MPN: MDREX15LPLI.AE  EAN-13: 4905524946703
 Report an error

Discontinued

These in-ear headphones from Sony are lightweight and easy to wear.


  • Colour: Blue
  • Comfortable, secure-fitting silicone earbuds
  • Lightweight for ultimate music mobility
  • 9mm neodymium drivers for powerful, balanced sound
  • Frequency range 8Hz to 22kHz
  • Manufacturer's part MDREX15LPLI.AE
Cable Length N/A
Colour Blue
Frequency Range 8 to 22000Hz
Impedance N/A
Type In ear

Reviews


Be the first to submit a review