Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDR-EX15APPI, In-Ear Ear-Bud, Pink

Order Code:  

61-1386

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDREX15APPI.CE7  Copy to clipboard EAN-13: 4905524937336
 Report an error

Discontinued

These in-ear headphones from Sony provide a powerful sound combined with a comfortable fit.


  • Colour: pink
  • Supplied with 1.2m Y-type cord with adjustable slider
  • Supplied with hybrid silicone earbuds
  • 9mm neodymium drivers for powerful, clear sound
  • Frequency range 8Hz to 22kHz
  • Manufacturer's part MDR-EX15APPI.CE7

Type In ear
Colour Pink
Cable Length 1.2m
Frequency Range 8 to 22000Hz
Impedance N/A

Reviews


Be the first to submit a review