Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDR-EX15APLI, In-Ear Ear-Bud, Blue

Order Code:  

61-1387

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDREX15APLI.CE7  Copy to clipboard EAN-13: 4905524946727
 Report an error

Discontinued

These in-ear headphones from Sony provide a powerful sound combined with a comfortable fit.


  • Colour: bright blue
  • Supplied with 1.2m Y-type cord with adjustable slider
  • Supplied with hybrid silicone earbuds
  • 9mm neodymium drivers for powerful, clear sound
  • Frequency range 8Hz to 22kHz
  • Manufacturer's part MDR-EX15APLI.CE7

Type In ear
Colour Blue
Cable Length 1.2m
Frequency Range 8 to 22000Hz
Impedance N/A

Reviews


Be the first to submit a review