These comfortable secure-fitting in-ear earphones from Sony have neodymium drivers.
- Colour: black
- 9mm neodymium drivers for dynamic sound
- Frequency range 5 to 24,000Hz
- 1.2m Y-type cord
- Cable length: 1.2m
- Manufacturer's part MDREX110LPB.AE
Cable Length |
1.2m |
Colour |
Black |
Frequency Range |
5 to 24000Hz |
Impedance |
16Ω |
Type |
In ear |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.