Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sony MDR-E9LP Earphones White

Order Code:  

60-7985

 
Brand: Sony  MPN: MDR-E9LPH.AE  EAN-13: 4905524731880
 Report an error

Discontinued

These in-ear headphones from Sony are designed for use with a Walkman®, iPod™ or MP3 player.


  • Colour: White
  • 13.5mm driver unit with neodymium magnet reproduces powerful bass sound
  • Durable and lightweight 1.2m cord
  • Supplied with 2 earbuds for a more secure fitting
  • Impedance: 16Ω
  • Manufacturer's part MDR-E9LPH.AE
Cable Length 1.2m
Colour White
Frequency Range 18 to 22000Hz
Impedance 16Ω
Type In ear

Reviews


Be the first to submit a review