Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sony MDR-DS6500 Wireless Headphones

Order Code:  

60-3973

 
Brand: Sony  MPN: MDR-DS6500  EAN-13: 4905524703269
 Report an error

Discontinued

These stylish wireless digital surround sound headphones from Sony enable you to enjoy games, music or movies even when you are on the move. These headphones offer 7.1 channel surround sound to give you a cinematic sound experience in your living room. The headphones feature 40mm drivers and a wide dynamic frequency range so you can feel thunderous bass notes as well as precise atmospheric echoes.


  • High quality 3D-sound completely without cable
  • Range up to 100 metres
  • Quick and easy charging
  • Automatic tuning for best digital signal
  • Built-in rechargeable battery lasts up to 20 hours
  • Compatible with television, DVD, Blu-ray disc and PlayStation® game consoles
  • Frequency response 6 to 25,000Hz
  • Manufacturer's part MDR-DS6500

Includes power supply, battery charging station, combo plug-adaptor, connection cable and rechargeable battery.
Cable Length Wireless
Colour Black
Frequency Range 6 to 25000Hz
Impedance 66Ω
Type Over ear closed back

Reviews


Be the first to submit a review