Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDR-AS700BTL, Sports Bluetooth Headset with NFC, Black, Blue

Order Code:  

61-1409

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDRAS700BTL.CE7  Copy to clipboard EAN-13: 4905524930115
 Report an error

Discontinued

These stylish Bluetooth® compatible headphones from Sony will remain comfortably and securely in place while you're running, cycling or simply working out in the gym. With the Bluetooth® connection there's no need for trailing wires and cables - so you can enjoy listening to the sounds you want wherever you may be.
  • Colour: black and blue
  • Comfortable neckband allows earcups to remain securely on your ears
  • Hybrid 30mm driver system for deep bass and clear highs
  • Simplified Bluetooth® connectivity with NFC One-touch
  • Battery life up to 9 hours
  • Splashproof for all-weather listening
  • Frequency response 20 to 20,000Hz
  • Manufacturer's part MDRAS700BTL.CE7
Type On ear
Colour Black / blue
Cable Length Wireless
Frequency Range 20 to 20000Hz
Impedance N/A

Reviews


Be the first to submit a review