Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


McKinnon Medical Latex Powder-Free Disposable Gloves Box 100 - Small

Order Code:  

87-0922

  Copy to clipboard
Brand: McKinnon  Copy to clipboard MPN: GL100S  Copy to clipboard EAN-13: 5060176940345
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayContact us for additional stock

Powder-free latex examination gloves.

McKinnon GL100 latex gloves are medical quality, conforming to AQL 1.5 and in compliance with BS EN455. They are also particularly suitable for areas with bio-hazard risk.


  • Size: small
  • Box quantity: 100
  • Textured fingertips for excellent grip
  • McKinnon type GL100S

Note: Contain natural rubber latex and are therefore not suitable for latex-sensitive individuals.

Type Powder-free latex gloves
Material Latex
Size Small
Quantity 100
Standards EN 455
Colour Transparent
Powdered No
Food Safe No
AQL 1.5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review