A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.
- DPST On-Off
- Casing/button colour: Black
- Connection: CEE quick connect plug 4.8mm
- Front panel cut-out: 19.4 x 22mm
- Functions: latch
- Lighting type: none
- Material: Thermoplastic
- Print motif: 0/I
- Protection type: IP40
- Switch position: 2 x Off/On
- Switch type: Toggle switch
- Switching current (max.): 6A
- Switching voltage: 250V AC
Type |
Rocker switch |
Contact Configuration |
DPST |
Max. Current |
6A |
Action |
On / off |
Illumination Type |
None |
Illumination Colour(s) |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.