Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Marquardt 1801.1908 8A IP40 Rocker Switch SPST On-Off Faston Black I/0

Marquardt 1801.1908 8A IP40 Rocker Switch SPST On-Off Faston Black "I/0"

Order Code:  

59-3059

  Copy to clipboard
Brand: Marquardt  Copy to clipboard MPN: 1801.1908  Copy to clipboard
 Report an error

Discontinued

A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • SPST On-Off
  • Casing/button colour: Black
  • Connection: CEE quick connect plug 4.8mm
  • Front panel cut-out: 19.4 x 13mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: 0/I
  • Protection type: IP40
  • Switch position: 1 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 8A
  • Switching voltage: 250V AC
Type Rocker switch
Contact Configuration SPST
Max. Current 8A
Action On / off
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review