Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BiC Marking Colour Permanent Markers Assorted Pot 9+1

Order Code:  

34-7122

  Copy to clipboard
Brand: BiC  Copy to clipboard MPN: 896018  Copy to clipboard EAN-13: 3086123278028
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These BiC Marking Color Assorted Permanent Markers contain low odour, quick-drying permanent ink, enabling you to make your mark on a wide variety of surfaces.


  • Suitable for use on glass, metal, coated paper, photos and plastic
  • Acrylic bullet tips produce 1.1mm wide lines
  • Comfortable, textured, rubber grip
  • Assorted colours
  • Supplied in pot of 10
Colour Various
Tip Shape Bullet
Line Width 1.1mm
Type Permanent Marker

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


17 December 2012 Question by: Rapid Customer | Product code: 34-7122
Q. What colours are included please
A. Hi Ray. Thank you for your question. The colours included are: light blue, yellow, turquoise, green, red, lilac, pink, black, grey and orange.

Reviews


Be the first to submit a review