Manutech UCT-0500-020 Solid Core Current Transformer 0.5 20A

Manutech UCT-0500-020 Solid Core Current Transformer 0.5" 20A

MPN
UCT-0500-020
Brand
Manutech
Order Code
88-4060

Discontinued


Magnelab are pleased to offer a series of AC current sensors with five different internal diameters each with a diverse range of current ratings. All UCT models offer better than one percent accuracy and less than one degree phase angle. Solid core Current Transformers (UCTs) devices slip over the power lines and measure the electrical current flowing through the line. The UCT secondary wires connect to the meter, facilitating power and energy calculations.

Solid core CTs are very accurate, small in size, and inexpensive. Output is controlled by a precision resistor fixed at the industry standard of 0.333V AC. Their rugged epoxy encapsulated construction comes with eight feet of twisted leads. These products require power isolation before they can slipped over the power cable application. Installation is generally straightforward and usually only takes a minute or two to install each transformer.
  • Rated input current from 5A to 400A
  • 0.333V AC output at rated current
  • Phase angle <1 degree measured at 50% rated current
  • Accuracy ±1%
  • Accuracy at 10% to 130% of rated current
  • 8ft. twisted-pair lead
  • Custom output and other parameters are available
  • UL recognized
Primary Current 20A

Trustpilot