Manhattan 322782 HDMI to DVI-D Adapter Cable Black 1.00 m

MPN
322782
Brand
Manhattan
EAN-13
0766623322782
Order Code
16-8808
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Inc VAT)
2+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Manhattan 322782 is a versatile HDMI to DVI-D 24+1 connection cable measuring 1.00 metre in length, designed to facilitate seamless audio and visual connectivity. This black cable features an HDMI-A plug at one end and a DVI-D 24+1-pin plug at the other, making it ideal for linking modern multimedia equipment such as displays, monitors, and projectors to computers or other HDMI-enabled devices. Its durable construction ensures reliable performance and signal integrity, suitable for high-definition video transmissions and data transfer applications in both professional and home environments. This cable is often employed in engineering settings where robust connections between digital audio-visual components are required, ensuring compatibility with both HDMI and DVI-D interfaces.
Connector 1 HDMI
Connector 2 Straight
Length 1m
Colour Black
Type HDMI cable
AWG 30
AWG wire size 30
Cable Design Round
Cable Use TV/monitor
Certification UL\nISO9001
Connector 1 gender Male
Connector 2 gender Male
Connector gender Male/Male
Core Material Copper
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Magnetically shielded Yes
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Shielding Shielding film
Signal flow Bidirectional
Storage temperature (T-T) -20 - 60°C
Weight 0.078kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot