Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 179195 Hi-Speed USB to SATA/IDE Adaptor

Order Code:  

58-3444

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 179195  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This hi-speed ​​USB 2.0 to SATA/IDE adaptor from Manhattan with power supply connects SATA and IDE hard drives, and CD/DVD drives with a USB port. The transfer of data between PCs and laptops, or the securing or storing of large amounts of data on external hard drives is now even faster and easier.

Used as bridges, the adaptor can transfer data between two simultaneously connected external SATA and IDE drives. With a drive compatibility with all types of 6.35cm (2.5in) to 13.34cm (5.25in), this adaptor is the ideal tool for professional and home use.


  • Offers fast access to IDE and SATA drives with backup at the touch of a button
  • Supports data transfer rates up to 1.5 Gbit/s via SATA and 480 Mbit/s via hi-speed USB 2.0
  • Suitable for external SATA and IDE hard discs up to 13.34cm (5.25in)
  • Manufacturer's part 179195

Delivery includes: hi-speed ​​USB 2.0 - SATA/IDE adapter, user manual and software CD.
System requirements: Windows® XP, Windows Vista™ and Windows® 7.
Type USB to SATA adaptor
Maximum Transfer Rate 480Mbit/s
Colour Black

Reviews


Be the first to submit a review