Makita 5704RK Circular Saw 1200W 240V

MPN
5704RK
Brand
Makita
Order Code
85-6820

Discontinued


With its rugged construction the powerful Makita 5704RK circular saw is ideal for all timber-cutting applications.

Supplied with a heavy duty carrying case.


  • Dust extraction facility
  • Powerful motor
  • Quick release height adjustment
  • Manufacturer's part 5704RK
Voltage 240V
Power 1200W
Bore 30mm
Diameter 190mm

Trustpilot