Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M055 2 x 1.5 W Stereo Amplifier Module

Order Code:  

55-2397

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M055  Copy to clipboard EAN-13: 4024028030555
 Report an error

Discontinued

A 3W amplifier module suitable for many low power audio applications. The module requires only the addition of speakers and volume controls to produce a complete working amplifier.


  • Kemo type M055
Type Amplifier
Power 3 to 10V
Frequency 20 to 20000Hz
Range N/A
Soldering No

Reviews


Be the first to submit a review