Lumberg Automation Power Cable Assemblies Sensor/actuator connector 619574

Lumberg Brand: Lumberg
Lumberg produces a range of high-quality automation and sensor/actuator connectors designed for reliable electrical connectivity in industrial applications.
Description Image Product Buy Qty Pricing (Ex VAT) Cable diameter (details) Manufacturer part # Misc Attribute No. of pins Seal type Type Cable colour Cable length Connection side A Connection side B Connector standard Connector type Contact material Contact surface Cross-section (sensor/actuator wiring) IP rating Jacket material Max. temperature Min. temperature Nominal current
Lumberg 12839 Sensor/Actuator Connector 7/8" Straight 10m 2-Pin
Lumberg 12839 Sensor/Actuator Connector 7/8" Straight 10m 2-Pin
Standard range
Order code: 04-9292
MPN: 12839

15 in stock, despatched in 4 working days
1+ £24.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6.80mm 12839 RK 20-03/10 M 2 Screw-on Sensor/actuator connector (pre-fab) Orange 10.00m 7/8" socket, straight Cable, open end Sensor connector Connector, straight Copper Tin plated 0.75mm² IP68 PVC +90°C -40°C 12A
Lumberg 12842 Automation Sensor/Actuator Connector 7/8" 10m 2+PE
Lumberg 12842 Automation Sensor/Actuator Connector 7/8" 10m 2+PE
Standard range
Order code: 04-9293
MPN: 12842

5 in stock, despatched in 4 working days
1+ £27.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7.20mm 12842 RK 30-01/10 M 2+PE Sensor/actuator connector (pre-fab) Orange 10.00m 7/8" socket, straight Cable, open end Sensor connector Connector, straight Copper Tin plated 0.75mm² IP68 PVC +90°C -40°C 12A


Trustpilot