Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TDK-Lambda LS75-5 Switch Mode Power Supply

Order Code:  

51-4195

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: LS75-5  Copy to clipboard EAN-13: 4016138516968
 Report an error

Discontinued

The TDK-Lambda LS75-5 belongs to the manufacturer's LS75 series of single output AC-DC power supplies, offered with a 3 year manufacturer warranty. With a MTBF of 650000 hrs, it offers superior reliability and its broad operating temperature range makes the LS75-5 suitable for installation in indoor/outdoor enclosures. Above 50°C, the PSU offers low derating with up to 70% load available at 70°C.

Applications include test & measurement, automated service, factory automation, LED lighting and display, and general purpose.
  • Single output 5Vdc 12A 75W
  • Voltage adjustable ±10% via potentiometer
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 97(W) x 38(H) x 130(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • MTBF 650000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 12A
  • Output voltage 1: 5V DC
  • Power 75W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS75-5
  • Weight 410g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Number of Outputs 1
Output Voltage Max. 5.5V DC
Output Current Max. 12A
Power Rating 75W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -25 to +70°C
Dimensions (L x W x H) 130 x 97 x 38mm
Output Current Min. N/A
Output Voltage Min. 4.75V DC
Supply Voltage Range 85 to 265 / 120 to 370V

Reviews


Be the first to submit a review