This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TDK-Lambda LS75-24 Switch Mode Power Supply

Order Code:  

51-4198

 
Brand: TDK-Lambda  MPN: LS75-24  EAN-13: 4016138516999
 Report an error

Discontinued

The TDK-Lambda LS75-24 belongs to the manufacturer's LS75 series of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS75-24 suitable for installation in indoor/outdoor enclosures. At temperatures above 50°C, the PSU offers a lower derate, with up to 70% load available at 70°C.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 24Vdc 3.2A 75W
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 97(W) x 38(H) x 130(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • MTBF 650000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 3.2A
  • Output voltage 1: 24V DC
  • Power 75W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS75-24
  • Weight 410g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B


Reviews


Be the first to submit a review