Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TDK-Lambda LS200-24 Chassis Mount Power Supply

Order Code:  

51-4231

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: LS200-24  Copy to clipboard EAN-13: 4016138653380
 Report an error

Discontinued

The TDK-Lambda LS200-24 belongs to the manufacturer's LS200 series of single of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS200-24 suitable for installation in indoor/outdoor enclosures. At temperatures above 50°C, the PSU offers a lower derate, with up to 70% load available at 70°C.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 24Vdc 8.4A 200W
  • Voltage adjustable ±10% via potentiometer
  • Fan cooled
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 98(W) x 41(H) x 199(D)mm
  • Input voltage range 85 - 265V/AC, 120 - 370V DC
  • MTBF 300000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 8.4A
  • Output voltage 1: 24V DC
  • Power 200W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS200-24
  • Weight 700g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Number of Outputs 1
Output Voltage Max. 28.8V DC
Output Current Max. 8.4A
Power Rating 200W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -25 to +70°C
Dimensions (L x W x H) 199 x 98 x 41mm
Output Current Min. N/A
Output Voltage Min. 22V DC
Supply Voltage Range 85 to 265 / 120 to 370V

Reviews


Be the first to submit a review