Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TDK-Lambda LS100-15 Switch Mode Power Supply

Order Code:  

51-4201

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: LS100-15  Copy to clipboard EAN-13: 4016138517026
 Report an error

Discontinued

The TDK-Lambda LS100-15 belongs to the manufacturer's LS100 series of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS100-15 suitable for installation in indoor/outdoor enclosures. At temperatures above 50°C, the PSU offers a lower derate, with up to 70% load available at 70°C.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Single output 15Vdc 7A 100W
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • Connection Screw terminals
  • Dimensions 97(W) x 38(H) x 160(D)mm
  • Input voltage range 85 - 265V/AC/248 - 273V DC
  • MTBF 550000 hrs
  • Max. temperature +70°C
  • Min. temperature -25°C
  • Number of outputs 1
  • Output current 1: 7A
  • Output voltage 1: 15V DC
  • Power 10W
  • Temperature range -25°C up to +70°C
  • Type (manufacturer type) LS100-15
  • Weight 600g
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
Number of Outputs 1
Output Voltage Max. 16.5V DC
Output Current Max. 7A
Power Rating 100W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -25 to +70°C
Dimensions (L x W x H) 160 x 97 x 38mm
Output Current Min. N/A
Output Voltage Min. 13.5V DC
Supply Voltage Range 85 to 265 / 248 to 273V

Reviews


Be the first to submit a review