Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These Duracell LR14 Procell Alkaline Constant Power C industrial batteries are ideal for powering low drain professional devices which require constant current over a long period of time such as such as security keypads and alarm systems.
Also available in AA, AAA, D, and 9V sizes.
Battery Size | C |
---|---|
Capacity | 9038mAh |
Chemistry | Alkaline Manganese |
Dimensions (H x W x D) | 50.0 x 26.2 x 26.2mm |
Pack Size | 10 |
Terminal Type | Protruded positive, Flat negative |
Voltage | 1.5V |
Weight (Per Battery) | 69.00g |
To use this facility please Sign In.
Sign In