Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Revell 38230 Low Pressure Air Hose 170cm

Order Code:  

57-4466

  Copy to clipboard
Brand: Revell  Copy to clipboard MPN: 38230  Copy to clipboard EAN-13: 4009803382302
  • Country of Origin:
 Report an error

Discontinued

This low pressure air hose 170cm from Revell is an easy to clean hose designed for compatibility with basic airbrushes on low output compressor or gas cans. Includes connection heads for all Revell spray guns and pressurised gas containers.


  • Compatible with Revell spray guns
  • Sturdy construction
  • Thread UNS 200 x 58 way
  • Length: 1.7m
  • Manufacturer's part 38230
Colour N/A
Type Air hose

Reviews


Be the first to submit a review