Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Speaka Loudspeaker Volume Control

Order Code:  

55-3757

 
Brand: Speaka  MPN: .  EAN-13: 4016138222166
 Report an error

Discontinued

This unit provides individual volume control of a second pair of loudspeakers fitted to a stereo audio system.
  • Simply insert the unit in the loudspeaker cable
  • High quality cast steel case
  • Terminal connections
  • Takes cables up to 2.5mm²
  • Up to 60W RMS per channel
  • For 4, 6 or 8 Ohm loudspeakers
  • Frequency range 20 to 20,000Hz

Reviews


Be the first to submit a review