Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LogiLink® CV0038 Adaptor Mini DisplayPort To VGA

Order Code:  

49-0834

  Copy to clipboard
Brand: LogiLink  Copy to clipboard MPN: CV0038  Copy to clipboard EAN-13: 4260113570104
 Report an error

Discontinued

This Mini DisplayPort to VGA Adaptor from LogiLink® is a low-cost option for connecting next generation DisplayPort based MacBook, MacBook pro, iMac, MAC Mini or MacBook Air with VGA displays such as LCD monitors and projectors. Designed to provide HDMI resolution up to 1080p, while the space-saving design makes it ideal in situations where space is limited.


  • Mini DisplayPort male input
  • HD DSUB 15-pin female output
  • Supports Mini DisplayPort 1.1a input
  • 1080p resolution to 1920 x 1200
  • Integrated triple 10-bit, 162 MHz video DAC
  • EDID pass-through, Spread Spectrum for EMI
  • Powered via Mini DisplayPort
  • No driver installation required
  • 9cm cable length
  • Manufacturer's part CV0038
Type Mini DisplayPort to VGA adaptor
Length 90mm
Output VGA
Input Mini DisplayPort

Reviews


Be the first to submit a review