Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Locking Screw 6-32 x 0.500in Pack of 100

Order Code:  

70-6280

 
Brand: VEX  MPN: 276-1958  UPC-12: 807648019582
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

These screws have thread locker on their threads to help them stay in position. They can be installed and removed approximately 10 to 15 times and still retain a firm lock.


  • Use to secure your VEX motors and servos
  • High strength stainless steel with no finish
  • Use for motors and servos only
  • Use 5/64in. VEX hex key
  • Supplied in packs of 100
Height N/A
Length 12.7mm
Material Stainless steel
Pack Size 100
Thread 6-32
Type Hex drive screw
Width N/A

Reviews


Be the first to submit a review