Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Linear Motion Kit

Order Code:  

70-6428

 
Brand: VEX  MPN: 276-1926  UPC-12: 807648019261
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

The VEX Linear Motion Kit provides a method for VEX builders to create linear mechanisms.

Utilize the low friction slide rails for your own mechanisms or combine them with included Rack Brackets and VEX Rack Gears (not included) to build direct-driven linear actuators. Each of the plastic slide trucks has self-tapping holes for VEX 8-32 screws which allows for easy assembly.


  • The rails have holes on 12.7mm (0.5in.) increments
  • Two rail lengths included - 305mm (12in.) and 445mm (17.5in.)
  • Use with VEX 8-32 hardware (not included)
  • VEX type 276-1926
Type Motion kits

Reviews


Be the first to submit a review