Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Linear Air Track Kit with Accessories

RVFM Linear Air Track Kit with Accessories

Order Code:  

52-0488

 
Brand: RVFM  MPN: LINTRC 
  • Country of Origin:
 Report an error

Discontinued

This kit is designed to provide a cost effective system for the study of all aspects of dynamics in a virtually friction free environment.
  • The kit contains the essentials for a vast array of experiments covering velocity, force and acceleration, potential energy, kinetic energy, conservation of energy, SHM, motion on level and inclined planes
  • The track measures 2 metres overall and is made from strong aluminium extrusion
  • Supplied with comprehensive accessory pack including vehicles with mass attachments, catapults and buffers
  • Instruction manual included
  • Dimensions: 2055 x 224 x 180mm
  • Weight: 9kg
  • Recommended operating temperature: 0 to 40°C
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)

Reviews


Be the first to submit a review