LINDY 48204 RJ45 Network cable patch cable CAT 6 U/UTP 3 m White

MPN
48204
Brand
LINDY
EAN-13
4002888482042
Order Code
16-7869
Country of Origin
China
View Full Product Range (42)
Qty Unit Price (Inc VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

LINDY 48204 is a high-quality network cable specifically designed for reliable data transmission within Ethernet networks. As a Category 6 U/UTP (Unshielded Twisted Pair) cable, it measures 3 metres in length and features RJ45 connectors at both ends, ensuring excellent connectivity and compatibility with routers, switches, and network interfaces. The cable's structure supports gigabit network speeds, making it suitable for demanding applications such as data centres, network installations, and high-performance computing environments. Encased in a durable white outer layer, this patch cable provides efficient and stable data transfer, serving as a vital component for establishing wired network connections in both residential and commercial settings.
LAN Category 6
Length 3.00m
Colour White
Type RJ45 plug
AWG wire size 26
Bend radius (min) 6.9cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
No. of A connectors 1
No. of B connections 1
Operating temperature (T-T) -10 - 60°C
Outer Diameter 5.8
Package Type Polybag
Product colour White
Product Type Network cable, patch cable
Shielding U/UTP
Snagless cable boot Yes
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot