Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 18410 Lightster Front Bicycle Light Set

Order Code:  

55-6251

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 18410  Copy to clipboard EAN-13: 4016224184101
 Report an error

Discontinued

The Lightster front bicycle light from Sigma has been designed to improve safety and visibility when cycling.

Thanks to its high-line optics and the latest LED technology, the shapely Lightster front light produces a light output of 20 lux with up to 20 hours of continuous illumination. Safety features include a broad, non-glare lens and light apertures that increase side visibility. The enhanced anti-slip mounting pads offer a perfect grip, even on oversized handlebars.


  • Lightster front light features:
  • Super light: 20 lux LED
  • Battery life 20 hours
  • 2-stage battery indicator
  • Simple tool-free battery change
  • Laterally adjustable
  • Removable bracket with slide function
  • Tool-free click-mounting
  • Click switch with tactile on/off feedback
  • Charging socket and charge indicator
  • Set includes charger and 4x AA rechargeable batteries
  • Sigma type 18410

Reviews


Be the first to submit a review