Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 18440 Lightster & Cuberider ll Front & Rear Bicycle Lights Set w Charger

Order Code:  

55-6252

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 18440  Copy to clipboard EAN-13: 4016224184408
 Report an error

Discontinued

The Lightster and Cuberider ll front and rear bicycle lights from Sigma have been designed to improve safety and visibility when cycling.

Thanks to its high-line optics and the latest LED technology, the shapely Lightster front light produces a light output of 20 lux with up to 20 hours of continuous illumination. Safety features include a broad, non-glare lens and light apertures that increase side visibility. The enhanced anti-slip mounting pads offer a perfect grip, even on oversized handlebars.

The Cuberider ll rear light has five high-power LEDs and a 220° viewing angle and offers a long battery life up to 60 hours.

Supplied as a set containing one front light with charger plus 4x AA rechargeable batteries and one rear light with 2x AAA alkaline batteries.

Sigma type 18410.


  • Lightster front light features:
  • Super light: 20 lux LED
  • Battery life 20 hours
  • 2-stage battery indicator
  • Simple tool-free battery change (4x AA not included)
  • Laterally adjustable
  • Removable bracket with slide function
  • Tool-free click-mounting
  • Click switch with tactile on/off feedback
  • Charging socket and charge indicator


  • Cuberider ll rear light features:
  • 5 high performance LEDs
  • 2-stage battery indicator
  • Simple battery change (2x AAA included)
  • Tool-free assembly
  • Battery life up to 60 hours
  • Click switch

Reviews


Be the first to submit a review