Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM - Light Up Kinetic Wheel - 260mm

Order Code:  

52-9864

 
Brand: Rapid  MPN: 09205  EAN-13: 5038728048047
  • Country of Origin:
 Report an error

Discontinued

An updated version of a classic toy from the '60s. The wheel is held to the track magnetically and runs along due to kinetic and potential energy, which means that only small wrist movements are required to keep it in motion.


  • LED flashing light effect
  • Pleasing, therapeutic motion
  • Length 26cm
Type Kinetic wheel

Reviews


Be the first to submit a review