Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Light Stitches Gingerbread Man - Single

Order Code:  

87-6155

  Copy to clipboard
Brand: Light Stitches  Copy to clipboard MPN: Gbsingle  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Light Stitches Gingerbread Man Kit is a KS3 Design and Make project aimed at year 8s so it is also suitable for lower ability Year 9s and higher ability year 7s.

It uses smart textiles and electronic components to turn on up to 3 lights (LEDs) when the soft switch is pressed. The Gingerbread Man Kit uses smart conductive thread allowing connections to be easily made by simply tying a knot or sewing around the LEDs and other components.

For more information, please visit our Light Stitches minisite.


  • Single kit
  • Kit includes all components and materials
  • Smart conductive thread allows connections to be made by simply tying a knot or sewing around the LEDs (Lights)
  • No soldering involved
  • Thread looks and behaves like conventional thread
  • If the thread breaks, the two ends can be simply tied together and it still works
  • Free downloadable instruction booklet including template
  • Booklet shows in detail how to turn metal textiles materials like zips, press studs, etc., into switches
  • Due to their simplicity, Light Stitches kits are currently being used by various textile consultants and throughout education from Primary to University level

Reviews


Be the first to submit a review