Lenovo 01FR150 320 Series Laptop PSU 65W 20V 3.25A Original Power Supply |
09-7250
|
|
8 in stock, despatched in 4 working days
|
1+ £48.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 75 x 29 x 75 mm |
Level VI |
Black |
75mm |
100-240 V/50-60 Hz |
EU-plug |
75mm |
3.25A |
01FR150 |
|
4.0/1.7 coaxial connector |
|
|
3.25A |
|
20V |
65W |
|
219g |
|
Lenovo 36200249 Laptop PSU 65W 20V 3.25A Original for IdeaPad/ThinkPad |
09-7251
|
|
4 in stock, despatched in 4 working days
|
1+ £35.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 160 x 100 x 45 mm |
Step 2 |
|
45mm |
100 - 240V AC |
IEC-60320 C5 |
160mm |
3.25A |
|
Synchronised |
|
36200249 |
1 |
3.25A |
3.25A |
20V DC |
65W |
65W |
257g |
Mains socket |
Lenovo 36200287 Laptop PSU 90W 20V DC 4.5A Original Power Supply |
09-7252
|
|
6 in stock, despatched in 4 working days
|
1+ £50.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 200 x 100 x 45 mm |
Step 2 |
|
45mm |
100 - 240V AC |
2-pin C5 |
200mm |
4.5A |
|
Synchronised |
|
36200287 |
1 |
4.5A |
4.5A |
20V DC |
90W |
90W |
381g |
Mains socket |
Lenovo 45N0362 Laptop PSU 135W 20V DC 6.75A |
09-7253
|
|
12 in stock, despatched in 4 working days
|
1+ £61.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 145 x 65 x 31 mm |
|
|
31mm |
100 - 240 V / 50 - 60 Hz |
|
145mm |
6.75A |
45N0362 |
|
11.0/3.0 coaxial connector |
|
|
6.75A |
|
20V DC |
135W |
|
|
Mains socket |
Lenovo 5A10H42925 B50 Series Laptop PSU 45W 20V DC 2.25A Power Supply |
09-7256
|
|
2 in stock, despatched in 4 working days
|
1+ £40.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 63 x 28 x 63 mm |
|
Black |
63mm |
100-240 V/50-60 Hz |
EU plug |
63mm |
2.25A |
5A10H42925 |
|
4.0/1.7 coaxial connector |
|
1 |
2.25A |
|
20V DC |
45W |
|
171g |
|
Lenovo 4X20M26272 Laptop PSU 65W 20V 3.25A for ThinkPad E480 |
09-7258
|
|
21 in stock, despatched in 4 working days
|
1+ £31.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 110 x 47 x 30 mm |
|
Black |
30mm |
100-240 V/50-60 Hz |
3-pin C5 Mickey Mouse |
110mm |
3.25A |
4X20M26272 |
|
|
|
|
3.25A |
|
|
65W |
|
0.230kg |
|