LEGO Technic 9397 Logging Truck

MPN
9397
Brand
LEGO
EAN-13
5702014837515
Order Code
51-1818

Discontinued


Clear a path for the massive LEGO® Logging Truck!

The massive Logging Truck is ready for some serious lifting action! Use the LEGO® Power Functions control box on the side of the truck to lower, raise and turn the motorized grabber arm, or to extend the outriggers. Then turn and open the claw to lift even the thickest logs. This huge model also features functioning steering, opening doors and hood, and with a detailed engine bay with working piston engine, it's like the real thing! Rebuilds into a container truck with snowplough.


  • Features LEGO® Power Functions to move the claw arm and extend the outriggers
  • Power Functions move the gripper arm to haul logs in and out of the stabilizers
  • Use the power function, to lower the rear wheels and to tilt the container
  • Opening doors provide access to the cab
  • The timber truck is 36cm high, 23cm wide and 50cm long
  • 2-in-1 model: rebuilds into a container truck with snowplough
  • The container truck with snow shovel is 22cm high, 15cm wide and 56cm long
  • Raise and lower the dump truck's snow shovel
  • Move the snow shovel by hand, left or right

Trustpilot