LEGO Technic 9394 Jet Plane

MPN
9394
Brand
LEGO
EAN-13
5702014837485
Order Code
51-1817

Discontinued


Break the realism barrier with this awesome Jet Plane!Streak across the sky with the realistic Jet Plane. Jump in the cockpit, close the canopy and take off! Operate the retractable landing gear and working ailerons and then sweep the wings back and go supersonic! It's just like the real thing! Rebuilds into an aerobatic plane.
  • Features opening cockpit, retractable landing gear, working ailerons and sweeping wings
  • Sweep the wings!
  • Retract the landing gear!
  • Measures 17cm (7in.) high, 44cm (17in.) wide and 46cm (18in.) long
  • 2-in-1 model: rebuilds into an aerobatic plane
  • Turn the propeller on the aerobatic plane!
  • Aerobatic plane measures 12cm (5in.) high, 44cm (17in.) wide and 50cm (20in.) long

.

Trustpilot