LEGO Technic 9392 Quad Bike

MPN
9392
Brand
LEGO
EAN-13
5702014837461
Order Code
51-1816

Discontinued


Take to the hills with this rugged Quad Bike!

With functioning front and rear suspension, no terrain is too rough for the tough Quad Bike! This model also features realistic steering and chain-driven engine with moving piston! It doesn't get much more realistic than this! Rebuilds into a race buggy.


  • Features realistic steering, front and rear suspension and detailed chain-driven engine
  • Watch the piston move!
  • Realistic front and rear suspension!
  • Features realistic steering!
  • Measures 11cm (4in.) high, 14cm (6in.) wide and 18cm (7in.) long
  • 2-in-1 model: rebuilds into a race buggy
  • Race buggy measures 10cm (4in.) high, 14cm (6in.) wide and 21cm (8in.) long

.

Trustpilot