LEGO Technic 9391 Tracked Crane

MPN
9391
Brand
LEGO
EAN-13
5702014837454
Order Code
51-1815

Discontinued


Lift the hardest-to-reach objects with the mighty Tracked Crane!

The Tracked Crane goes places where no ordinary crane can! Manoeuvre it into position, rotate the superstructure and raise the boom. For extra-long reach, extend the arm and lower the hook into position. It's just like the real thing! Rebuilds into a bulldozer with a lowering blade and ripper!


  • Features moving tracks, rotating superstructure, raising boom, extending arm and raising/lowering hook
  • Extend the arm!
  • Move the crane on the tracks!
  • Measures 30cm (12in.) high, 10cm (4in.) wide and 37cm (11in.) long
  • 2-in-1 model: rebuilds into a bulldozer
  • Raise and lower the bulldozer's blade!
  • Lower the bulldozer's ripper!
  • Bulldozer measures 8cm (3in.) high, 9cm (4in.) wide and 15cm (6in.) long

Trustpilot