Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LEGO 10946 Family Camping Van Adventure

Order Code:  

70-6682

  Copy to clipboard
Brand: LEGO  Copy to clipboard MPN: 10946  Copy to clipboard EAN-13: 5702016911053
 Report an error

Discontinued

The LEGO® DUPLO® Town Family Camping Van Adventure (10946) toy is filled with activities and learning opportunities for parents and toddlers to share.

Outdoor family fun to role-play
Take a camping trip into the forest with your toddler and share lots of fun family activities. 3 of the friendly figures fit inside the camper van, with its removable top half allowing easy access. The equipment stacks on the roof, providing lots of fun when the van is driven, carefully, to the campsite. The fabric tent is quick and easy to set up. There's a canoe for river adventures and a campfire for making tea and sitting around for a family sing-along with the guitar. Don't forget to capture the family camping memories with the camera!

Hands-on educational toys for toddlers
LEGO DUPLO toys put open-ended fun, self-expression and joyful learning into preschooler's' hands. With DUPLO play sets, parents and young children can share precious developmental milestones as they play together.


  • LEGO® DUPLO® Town Family Camping Van Adventure (10946) is a colourful play set filled with fun family activities and learning opportunities for parents and toddlers to share.
  • Includes 4 DUPLO® figures – a man, woman, girl and a boy – a camper van with spinning wheels and a removable roof, a fabric tent, canoe and fun accessories.
  • As children play out imaginative camping adventures, they develop fine motor skills and learn about the value of quality time with the family.
  • This activity-packed play set provides endless playful learning for kids aged 2 and up and a chance for parents to share precious developmental milestones with their preschooler.
  • The play set measures over 5 in. (14 cm) high, 2 in. (7 cm) wide and 3 in. (9 cm) deep, although it can be arranged in different ways and combined with other LEGO® DUPLO® toys.
  • Building instructions include a fun picture story involving elements of the set to add extra enjoyment to the creative construction and imaginative play.
  • All LEGO® DUPLO® play sets are expertly designed with imaginative features to encourage open-ended developmental play that parents can share with their little ones.
  • LEGO® DUPLO® play sets meet stringent industry quality standards to ensure they are easy for little fingers to pick up, place and pull apart – it's been that way since 1969.
  • LEGO® DUPLO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to make sure they meet demanding child safety standards.
Type Lego Duplo
Age Range 2+
Material Plastic
Number of Pieces 30

Reviews


Be the first to submit a review