LEDVANCE 4058075575752 Linear Shelf 600mm Warm White

Order Code:

41-1389

Brand: LEDVANCE MPN: 4058075575752

Discontinued


Illuminated shelves for different applications. Product features: colour temperature: 4000 K. Product advantages: Clear design, can be combined with different decorative styles. Easy and quick installation. Areas of application: Kitchens, working areas. Bathroom (IP44). Living spaces. For interior lighting only. Technical equipment: Complete mounting and connection accessories included.
Type Ceiling Light
Colour Warm white
Power 12W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 3000K
Depth 30mm
Dim (L x W x H) 600 x 130 x 30 mm
Energy efficiency rating n.rel.
Factory colour White
Height 30mm
IP Rating IP44
Length 600mm
Light bulb included Yes
Material Aluminium
Misc Attribute Rectangular
Operating Voltage 230V
Protection Class II
Total luminous flux 1100lm
Width 130mm

You may also like


Trustpilot