Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid LDR PCB Project Kit - Pack of 5

Order Code:  

70-0245

 
Brand: Rapid  MPN: 70-0245 
  • Quickly find another product in this range by Type:

    Empty PCB LDR PCB kit
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factoryContact us for lead times
21 in Stock, despatched same dayAdditional quantity lead time 4 months

The LDR PCB project has been designed specifically to support and integrate with teaching schemes for Key Stages 3 & 4. Instruction details are available and can be photocopied for class use.


  • The kit is a light sensing circuit, which can be used to switch output devices or circuits on and off
  • Knowledge, skills and understanding can be developed in: component recognition and purpose, PCB circuit assembly and soldering, system and circuit principles, signal tracing, fault finding and product design
  • The kit can be used for both class teaching or for individual project work and all components, including the PCBs, are provided
  • The kit includes: resistors and diodes, transistors and preset resistors, LEDs and relays, LDR PCB and PP3 battery clip
  • PCB size 66 x 48 x 1.7mm
  • Each kit requires 1x PP3 battery (not included)
  • Kit contains components for 5 circuits
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)

Teachers notes are available to download at our Education Resources site.
Type LDR PCB kit

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


20 August 2013 Question by: Rapid Customer | Product code: 70-0245
Q. Great kit - Can this be used with 12v?
A. Hi IT tutor. Thank you for your question. This is designed to work from a 9 volt PP3 battery, running this at 12V would mean you may need to ensure that no more than 5 volts is feed to the relay, otherwise the circuit would be fine at 12 volts.

Reviews


Be the first to submit a review