Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

AV:Link 129.153UK Premier LCD/Plasma Fixed Bracket, 26"-50"

Order Code:  

35-4515

 
Brand: AV:Link  MPN: 129.153UK  EAN-13: 5015972024614
 Report an error

Discontinued

A professional quality fixed wall mount support for plasma and LCD screens.


  • Suitable for most 26 to 50 inch screens
  • Low profile design with distance from the wall only 30mm
  • Integral spirit level for easy alignment
  • Locking bar for secure installation
  • 60mm vertical height adjustment
  • Wide range of fixings supplied
  • Heavy duty 2.0mm steel construction with a mottled black/grey, durable powder coat finish
Size Range 26 to 50in
Type Flat to wall

Reviews


Be the first to submit a review