Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Europa Components LB633PSNAL 3-pole + Neutral Diecast Isolator 63A

Europa Components LB633PSNAL 3-pole + Neutral Diecast Isolator 63A

Order Code:  

28-4316

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: LB633PSNAL Copy to clipboard
 Report an error

Discontinued

A 63A rated isolator with a 3-pole + switched neutral configuration. The isolator has a rotary switch and an IP65 rated die cast enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 152 x 140 x 100mm
  • Die Cast aluminium enclosure
  • Lid RAL 7032, back box RAL 7043
  • Early make/late break neutral contact
  • Switched neutral contacts in blue for identification
  • Easy access and switch removal
  • Padlockable for security
  • All switch ratings at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Actuator Rotary switch
Type Isolator switch

Reviews


Be the first to submit a review

Trustpilot