Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Latex Tubing

Order Code:  

70-6180

 
Brand: VEX  MPN: 275-1262  UPC-12: 807648012620
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

This latex tubing from VEX can stretch up to 3 times its length and springs back to its original shape. Great for any application on a VEX robot requiring spring loading, the tubing is supplied in two individual 5ft lengths, with an outside diameter of 1/8in and an inside diameter of 1/16 in.


  • Good elasticity and memory after repeated stretching
  • Sold in two 5ft lengths
  • 35A durometer Latex
  • Great for heavy lifting
  • Manufacturer's part 275-1262
Height N/A
Length 1.524m
Pack Size 2
Thread N/A
Type Latex tubing
Width 3.175mm

Reviews


Be the first to submit a review