Lascar Electronics Data Acquisition & Logging Temperature data logger 628917

The Lascar Electronics data loggers are a range of electronic devices designed to record temperature data efficiently.
Description Image Product Buy Qty Pricing (Ex VAT) Battery life Depth Dim Height Length Memory Memory (readings) Power supply Power supply (details) Reading range Resolution Sample rate (max.) Sample rate (min.) Sampling interval Temperature reading range Temperature reading range (max.) Temperature reading range (min.) Width Type Calibrated to
Lascar EL-USB-LITE Datalogger Low Cost Records 4080 Temps USB Export
Lascar EL-USB-LITE Datalogger Low Cost Records 4080 Temps USB Export
Standard range
Order code: 09-6957
MPN: EL-USB Lite

13 in stock, despatched in 4 working days
1+ £31.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 month 9.4mm (L x W x H) 9.4 x 18 x 68 mm 68mm 9.4mm 4080 4080 CR 1630 button cell (1x) Type CR 1620 battery -10 to +50°C 1°C 30min 30min 30 min -10 up to 50 °C 50°C -10°C 18mm Temperature data logger Manufacturer's standards (no certificate)
Lascar EL-USB-1 Data Logger: Waterproof Records 16382 Temps USB Ready
Lascar EL-USB-1 Data Logger: Waterproof Records 16382 Temps USB Ready
Extended range
Order code: 09-6958
MPN: EL-USB-1

46 in stock, despatched in 0 working days
1+ £52.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 year 26mm (L x W x H) 26 x 26 x 98 mm 98mm 26mm 16382 16382 Li battery (1/2 AA) Type 1/2AA battery -35 to +80°C 0.5°C 12h 10s 10 s - 12 h -35 up to 80 °C 80°C -35°C 26mm Temperature data logger Manufacturer's standards (no certificate)


Trustpilot