Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar DPM 750 Series 3.5 Digit LCD Voltmeter Module with Backlight

<p>These panel meters feature a low drift bandgap reference circuit that ensures accurate readings over a wide temperature range. Both meters have a negative rail generator that enables the meters to measure a signal referenced to its own power supply GND.<br/><br/> For <a href="/search?query=87-6344"><u>87-6344</u></a> LED backlighting makes the meter easy to read in low light conditions and <a href="/search?query=87-6345"><u>87-6345</u></a> features 5V DC operation, an enhanced contrast negative mode LCD and white LED backlighting.<br/><br/> The units are supplied with a plastic mounting bezel and there is an additional bezel available (<a href="/search?query=87-6380"><u>87-6380</u></a>) that will provide a waterproof seal to IP67.</p>
  • Suitable for both high and low volume applications
  • Digit height 0.5in
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • Low battery warning
  • FSR May be altered using resistors
Accuracy0.1%
Linearity± 1 count
Sample rate2.5 samples/sec
Temperature stability50ppm/°C
Supply voltage (87-6344) V+ to GND3 to 7.5V DC
Supply voltage (87-6344) V+ to V-6 to 15V DC
Supply voltage (87-6345)4.75 to 7.5V DC
Backlight supply voltage5V DC
Backlight supply current30mA
Dimensions60 x 30 x 14.2mm
Operating temperature range0°C to +50°C

Trustpilot