Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Large Spiked Rubber Tyre Single

Order Code:  

06-0654

 
Brand: Rapid  MPN: CS7-031 
  • Country of Origin:
 Report an error

Discontinued

Spiked rubber tyres with virtually zero turning/rolling resistance.


  • Spikes enable easy climbing over obstacles
  • Hollow rubber for light weight
  • Large: 80 x 35mm
  • Supplied singly
  • For a suitable rim, wheels, order code 37-2228, can be used in pairs with a tyre sandwiched between them
Diameter 80mm
Material Rubber
Quantity 1
Type Spiked tyre
Width 35mm

Questions


*Question functionality currently disabled


24 March 2013 Question by: Rapid Customer | Product code: 06-0654
Q. This must sound like a really stupid question, but I am not sure how the tyre fixes to the rim. I have tried to glue the rim to the wheel, but that did not work (may be the wronf glue). Using two rim's to the tyre does not secure the wheel enough, the rim placed in side the wheel does not work, using two rims each side does of tyre does not give enough fixing on the wheel. Sorry, I know this is a similar question but just cannot work out how the rim's secure the tyre.
A. Hi Brendon. Thank you for your question. The tire rim should fit in the middle and be secured by the insert, we have never used glue as such but something flexible should be suitable - a hot melt glue gun I would say being the most suitable. These can be sandwiched together using two inserts to make it more stable - once the axle is inserted it should hold the wheels more stable.

Reviews


Be the first to submit a review