Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 61737233 PA 6 Conduit 9.8mm Internal Diameter Black (RAL 9005) (2.5m)

LappKabel 61737233 PA 6 Conduit 9.8mm Internal Diameter Black (RAL 9005) (2.5m)

Order Code:  

49-2633

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 61737233  Copy to clipboard EAN-13: 4044776256847
 Report an error

Discontinued

This LappKabel SILVYN FPAS is a highly flexible conduit tubing. The corrugated plastic conduit is UV resistant, has a high chemical resistance and is dimensionally stable. The conduit is suitable for use in all types of machines or public buildings. The conduit has been manufactured from Halogen-free Polyamid PA6.


  • UV-resistant, high chemical and mechanical resistance
  • Halogen-free: Yes
  • Material: PA 6
  • Product Specifications: Free of silicone and halogen
  • Temperature range: -40°C to +120°C
  • Type: SILVYN® FPAS
  • Supplied in black (RAL 9005)
  • Supplied in lengths of 2.5m
  • Supplied with inside diameter 9.8mm
  • Manufacturer's part: LappKabel 61737233
Type Conduit
Diameter 9.8mm
Material PA 6
Colour Black (RAL 9005)

Reviews


Be the first to submit a review