Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 49900255 LiY-Z 2-Core Stranded Hook-Up Wire Red, Red/Black 2 x 0.38mm²

LappKabel 49900255 LiY-Z 2-Core Stranded Hook-Up Wire Red, Red/Black 2 x 0.38mm²

Order Code:  

63-4508

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 49900255  Copy to clipboard
 Report an error

Discontinued

This twin-core cable from LappKabel is highly flexible and suitable for internal wiring of electronic components and data processing systems as well as for use with model railways.


  • Cable features: Flat, Flexible
  • Cable Type: LiY-Z Strand
  • Colour: Red, Red-black
  • Cross section 2 x 0.38mm²
  • Height: 2.1mm
  • Width: 4.2mm
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -20°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Nominal voltage: 900V
  • Sold per metre: Yes
  • Manufacturer's part 49900255

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Red, red / black
Length Sold per metre
Conductor Stranding 2 x 0.38mm²
Standards/Test Marks N/A
Insulation Material Polyvinyl chloride
Sold by Metre Yes
Conductor Cross-section 0.38mm²
Cable Diameter N/A

Reviews


Be the first to submit a review