Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Creative Labs Aurvana Gold Active Noise-Cancelling Bluetooth Headphones with NFC

Order Code:  

60-3565

  Copy to clipboard
Brand: Creative  Copy to clipboard MPN: 51EF0570AA001  Copy to clipboard EAN-13: 5390660183898
 Report an error

Discontinued

The Aurvana Gold headphones feature active noise-cancelling and Bluetooth and NFC connectivity in a comfortable and stylish headset design. The headphones are compatible with most Blutooth enabled devices and have fast, fuss-free pairing. The built-in dual noise-cancelling microphones enable ambient noise to be electronically cancelled by up to 85%. The 40mm Neodymium drivers are rigrously tuned to deliver outstanding acoustic performance and the high definition aptX and AAC audio codecs give natural and high definition sound quality.

The design of the headset gives maximum comfort as well as being attractive and stylish. Memory foam ear cushions and adjustable headband mean the headphones can be worn all day with no discomfort. There are convenient and easy to use on-ear controls for volume, track, ANC and to answer calls when connected to a mobile phone. Additionally, a built-in speech microphone with ClearSpeech Engine is included that is HD voice ready for more life-like conversations.


  • Best wireless audio performance from a Blutooth-enabled device
  • One-touch connection using NFC
  • Very wide frequency response
  • Airplane adaptor and noise cancellation makes these headphones superb on aircraft
  • Lag-free audio
  • Up to 15 hours of playback
  • Works with Android and iOS
  • Also comes with a detachable, flat, tangle-free cable
  • Supplied with USB charging cable, audio cable, airplane adaptor, travel pouch
Type Over ear closed back
Colour Black / gold / silver
Cable Length 1.2m
Frequency Range 15 to 22000Hz
Impedance N/A

Reviews


Be the first to submit a review